
Lapp SY Control Cable, 5 Core, Polyvinyl Chloride PVC Sheath , 2.5 mm CSA
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 20A |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 5 |
| Number of Strands | 50 |
| RoHS Compliant | Yes |
| Voltage Rating | 750V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |