This 16-core wire features 26AWG copper conductors and PVC insulation, with a voltage rating of 250V. It is designed to operate within a temperature range of -40°C to 80°C. The wire is compliant with RoHS regulations and is part of the UNITRONIC LiYY series.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 16 |
| Number of Strands | 18 |
| RoHS Compliant | Yes |
| Series | UNITRONIC LiYY |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |