This 16-conductor cable features a 24AWG gauge and is constructed with PVC insulation and jacket. It has a maximum operating temperature of -5°C and is not halogen free. The cable is unshielded and has an outside diameter of 7.7mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 0028316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Outside Diameter | 7.7mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 0028316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.