
Lapp 0028882 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -40°C |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0028882 to view detailed technical specifications.
No datasheet is available for this part.