Lapp Kabel UNITRONIC FD CP (TP) - 0030920
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Outside Diameter | 7.7mm |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |