Data cable UNITRONIC FD CP (TP) PLUS 2 x 2 x 0.50 mm² Grey
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PU |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 9.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |