Sign in to ask questions about the Lapp 00420013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 00420013 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Lapp 00420013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.