Sign in to ask questions about the Lapp 0065201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 0065201 technical specifications.
| Color | Red |
| Halogen Free | Halogen Free |
| Height | 2.1mm |
| Insulation Material | Silicone |
| Min Operating Temperature | -50°C |
| Test Voltage | 2kV |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0065201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.