Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 0.14 mm² Blue LappK
Lapp 0080002 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -100°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0080002 to view detailed technical specifications.
No datasheet is available for this part.