Sign in to ask questions about the Lapp 0105000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 0105000 technical specifications.
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PTFE |
| Min Operating Temperature | -190°C |
| Mount | Cable |
| Test Voltage | 3.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 0105000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.