
Single Core Cable Class 5 Fine-Wire Tinned-Copper
Lapp 0105003 technical specifications.
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Insulation Material | PTFE |
| Min Operating Temperature | -190°C |
| Mount | Cable |
| Test Voltage | 3.4kV |
| RoHS | Not Compliant |
No datasheet is available for this part.