This 6-contact rectangular connector features a copper alloy contact material with silver plating, supporting up to 16A of current and 600V of DC rated voltage. It has a screw termination and is designed for panel mount applications. The connector is not SVHC compliant.
Lapp 10.1900 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10.1900 to view detailed technical specifications.
No datasheet is available for this part.