Sign in to ask questions about the Lapp 100720C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 100720C0 technical specifications.
| Approvals | NEMA |
| Color | Grey |
| Housing Color | Grey |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | EPIC® HB |
| RoHS | Compliant |
Download the complete datasheet for Lapp 100720C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.