Sign in to ask questions about the Lapp 10072900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 10072900 technical specifications.
| Approvals | NEMA |
| Color | Grey |
| Housing Color | Grey |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EPIC® HB |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10072900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.