Conn.; Rectangular, Hood; Side Entry; Single Lever; 3/4 In. NPT; HBE 24
Lapp 101139NP technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | EPIC® HB |
| RoHS | Compliant |
No datasheet is available for this part.