The EPIC HBE series rectangular connector features a copper alloy contact material with silver plating, suitable for operating temperatures between -40°C and 125°C. It meets the RoHS compliance standard and has a flammability rating of UL94 V-0. The connector is available with a screw termination and is designed for use in general applications.
Lapp 10197100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | EPIC® HBE |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.