Sign in to ask questions about the Lapp 10420001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 10420001 technical specifications.
| Color | Grey |
| Mating Cycles | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 10420001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.