
Conn Power F 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Lapp 10421000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | EPIC® HA |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10421000 to view detailed technical specifications.
No datasheet is available for this part.
