Sign in to ask questions about the Lapp 10491100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 10491100 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Material | Resin, Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EPIC STA |
| Termination | Screw |
| Voltage Rating (AC) | 48V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10491100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.