Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 10513000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 10513000 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10513000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.