Sign in to ask questions about the Lapp 10530000+10565300+12954500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 10530000+10565300+12954500 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 16 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 10530000+10565300+12954500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.