Control Cable Polyvinyl Chloride 4Conductors 21AWG 5.7mm 500V Gray Polyvinyl Chloride 100m OLFLEX® Coil/Drum
Lapp 1119004 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 5.7mm |
| Test Voltage | 4kV |
| RoHS | Not Compliant |
No datasheet is available for this part.