
Control Cable Black With White PVC Outer Sheath Fine-Wire
Lapp 1120233 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ÖLFLEX CLASSIC 110 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.