This 3-core cable features a black PVC jacket and copper conductors. It has a minimum operating temperature of -5°C and is rated for a DC voltage of 1kV. The cable is not halogen free and is not Reach SVHC compliant. It has a conductor material of copper and a wire/cable gauge of 18AWG. The cable is tested at a voltage of 4kV.
Sign in to ask questions about the Lapp 1120267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1120267 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | No |
| Test Voltage | 4kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1120267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.