
Control Multi Cable Fine-Wire PVC Inner Sheath Black
Lapp 1121307 technical specifications.
| Color | Black |
| Features | Shielded |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 12.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.