This multi-conductor cable features a grey color, copper conductor material, and LSZH insulation material. It has a length of 50 meters, an outside diameter of 5.7mm, and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -15°C. The cable is not SVHC compliant but is RoHS compliant and part of the ÖLFLEX CLASSIC series. It has a voltage rating of 500V and a DC rated voltage of 500V, with a test voltage of 4kV.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ÖLFLEX® CLASSIC |
| Test Voltage | 4kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |