This shielded multi-conductor cable features a grey and silver color, copper conductor material, and halogen-free jacket material. It has a minimum operating temperature of -15°C and is designed for cable mounting. The cable has four conductors and four cores, with a 6.3mm outside diameter. It is not Reach SVHC compliant and has a DC rated voltage of 500V, with a test voltage of 2kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 1123035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey, Silver |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Jacket Material | LSZH |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.