Lapp 1123047 technical specifications.
| Color | Grey, Silver |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Jacket Material | LSZH |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 11 |
| Number of Cores | 12 |
| Outside Diameter | 10.1mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
