This 7-conductor shielded cable features a grey and silver color scheme, with a copper conductor material and a halogen-free jacket made of LSZH. It has a minimum operating temperature of -15°C and is rated for 500V DC. The cable has 6 conductors and 7 cores, with an outside diameter of 8.1mm. It is not Reach SVHC compliant and has been tested at 2kV.
Lapp 1123074 technical specifications.
| Color | Grey, Silver |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Jacket Material | LSZH |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 7 |
| Outside Diameter | 8.1mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123074 to view detailed technical specifications.
No datasheet is available for this part.