This 4-conductor shielded cable features a grey LSZH jacket and copper conductors. It operates reliably from -15°C and is rated for 500V DC. The cable has an outside diameter of 7.4mm and is available in bulk quantities.
Lapp 1123109 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 7.4mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123109 to view detailed technical specifications.
No datasheet is available for this part.