
This multi-conductor cable features a 5-core design with 4 conductors, an outside diameter of 8.3mm, and a voltage rating of 500V. It is designed to operate within a temperature range of -15°C and is constructed with copper conductors and LSZH jacket material. The cable is halogen-free and meets test voltage requirements of 2kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 1123111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey, Silver |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Jacket Material | LSZH |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 5 |
| Outside Diameter | 8.3mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.