
Power Cable 12Conductors 16AWG 12.2mm 500V Gray
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | LSZH |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 11 |
| Number of Cores | 12 |
| Outside Diameter | 12.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Test Voltage | 4kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Not Compliant |