Sign in to ask questions about the Lapp 11282300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 11282300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | EPIC® HD |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11282300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
