Conn Rectangular M 72Signal/1Ground POS Crimp ST Cable Mount
Lapp 11285200 technical specifications.
| Color | White |
| Current Rating | 8.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.