
This 3-conductor cable features a grey PVC jacket and copper conductors. It has a current rating of 6A and a voltage rating of 500V. The cable is available in a 100mm package size and has an outside diameter of 6.5mm. It is not Reach SVHC compliant.
Sign in to ask questions about the Lapp 1136103 100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1136103 100M technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1136103 100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
