Lapp 1136504 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 11.6mm |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.