
Hook-up Wire 21AWG 100m 2.2mm Tinned Copper 500V
Lapp 1232002 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Insulation Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| Shielding | Unshielded |
| Test Voltage | 3.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.