
Hook-up Wire 21AWG 100m 2.2mm Tinned Copper 500V
Lapp 1232009 technical specifications.
| Color | Orange |
| Halogen Free | Halogen Free |
| Insulation Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
