Hook-up Wire 12AWG 100m 4.3mm Tinned Copper 750V
Lapp 1237114 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.