Hook-up Wire 4AWG 100m 8.9mm Tinned Copper 750V
Lapp 1241001 technical specifications.
| Type | Hook-up Wire |
| Size | 4AWG |
| Maximum Outer Diameter | 8.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.