This cable features two copper conductors with a PVC insulation material, a 50m length, and a 75V voltage rating. It is designed for use in environments with operating temperatures between -5°C and 70°C. The cable is mounted as a single unit, with a 18AWG gauge wire. The conductor material is copper, providing reliable electrical conductivity.
Lapp 12420 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 2 |
| Voltage Rating | 75V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.