This 7-conductor shielded cable features a 19AWG conductor material made of copper and a jacket material made of PU. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is rated for 12A and has a voltage rating of 500V. It is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Lapp 1312107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1312107 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 12A |
| Jacket Material | PU |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 7.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 19AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1312107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.