Multi-Conductor Cable 3Conductor
Lapp 1312203 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 15A |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Jacket Material | PU |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1312203 to view detailed technical specifications.
No datasheet is available for this part.