This 5-conductor shielded cable features a grey color, copper conductor material, and a polyurethane insulation material. It has a jacket made of PU and a 7.1mm outside diameter. The cable is not halogen free and is not compliant with Reach SVHC. It is rated for 500V and 15A, with a minimum operating temperature of -5°C.
Sign in to ask questions about the Lapp 1312205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1312205 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 15A |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Jacket Material | PU |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 7.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1312205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.