Sign in to ask questions about the Lapp 1312207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1312207 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 15A |
| Jacket Material | PU |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1312207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.