Sign in to ask questions about the Lapp 1312403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1312403 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 26A |
| Insulation Material | PVC |
| Jacket Material | PU |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 14AWG |
| Minimum bending radius (flexible use) | 12.5 x cable diameter |
| Minimum bending radius (fixed installation) | 4 x cable diameter |
| Oil resistance standard | VDE 0472 part 803 test method B |
| Tests standard | VDE 0472 and IEC 60811-x.x that is VDE 0473 |
| RoHS | Compliant |
| Ec Directive | ECD 73/23/EEC (low voltage directive) |
Download the complete datasheet for Lapp 1312403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
