Sign in to ask questions about the Lapp 1312505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 1312505 technical specifications.
| Color | Grey |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 12.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1312505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.