Lapp 1312804 technical specifications.
| Color | Grey |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1312804 to view detailed technical specifications.
No datasheet is available for this part.