Lapp's OLFLEX Single Conductor Cable is a 6 AWG wire with a maximum outer diameter of 9.2mm. It features a tinned copper conductor and operates between -45°C and 120°C. The cable meets the EN 50264-3-1 standard and has a maximum voltage rating of 3600VAC.
Lapp 15361005 technical specifications.
| Type | Single Conductor Cable |
| Size | 6AWG |
| Maximum Outer Diameter | 9.2(Typ)mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 3600VAC |
| Standards | EN 50264-3-1 |
| Tradename | OLFLEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.