Telephone Outdoor Cable copper conductor double cores
Lapp 1591152 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PE |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 13.5mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.